TAJ, TCJ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NOJB107M006RWJ

DigiKey Part Number
478-4919-2-ND - Tape & Reel (TR)
478-4919-1-ND - Cut Tape (CT)
478-4919-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NOJB107M006RWJ
Description
CAP NIOB OXI 100UF 20% 6.3V 1210
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 µF Niobium Oxide Capacitor 6.3 V 1411 (3528 Metric), 1210 1.7 Ohms
Datasheet
 Datasheet
EDA/CAD Models
NOJB107M006RWJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
1.7 Ohms
Current - Leakage
60 µA
Dissipation Factor
20%
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Manufacturer Size Code
B
Height - Seated (Max)
0.083" (2.10mm)
Features
-
Operating Temperature
-55°C ~ 105°C
Supplier Device Package
1210 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,224
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.55000$5.55
10$3.45900$34.59
50$2.64000$132.00
100$2.38550$238.55
500$1.95820$979.10
1,000$1.82604$1,826.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.75163$3,503.26
4,000$1.66034$6,641.36
6,000$1.61460$9,687.60
10,000$1.56391$15,639.10
14,000$1.53428$21,479.92
20,000$1.50577$30,115.40
24,000$1.49226$35,814.24
48,000$1.44677$69,444.96
50,000$1.44435$72,217.50
Manufacturers Standard Package