
KGQ15ACG1H270FT | |
|---|---|
DigiKey Part Number | 478-KGQ15ACG1H270FTTR-ND - Tape & Reel (TR) 478-KGQ15ACG1H270FTCT-ND - Cut Tape (CT) 478-KGQ15ACG1H270FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ15ACG1H270FT |
Description | CAP CER 27PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ15ACG1H270FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.91mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.69000 | $2.69 |
| 10 | $1.60700 | $16.07 |
| 50 | $1.17980 | $58.99 |
| 100 | $1.04760 | $104.76 |
| 500 | $0.82498 | $412.49 |
| 1,000 | $0.75637 | $756.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.66651 | $2,666.04 |
| 8,000 | $0.62754 | $5,020.32 |
| 12,000 | $0.60803 | $7,296.36 |
| 20,000 | $0.58640 | $11,728.00 |
| 28,000 | $0.57376 | $16,065.28 |
| 40,000 | $0.56159 | $22,463.60 |
| 48,000 | $0.55583 | $26,679.84 |
| 96,000 | $0.53642 | $51,496.32 |
| 100,000 | $0.53539 | $53,539.00 |

