100 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 900mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F930G107MBA

DigiKey Part Number
478-8135-2-ND - Tape & Reel (TR)
478-8135-1-ND - Cut Tape (CT)
478-8135-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F930G107MBA
Description
CAP TANT 100UF 20% 4V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 900mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
F930G107MBA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
900mOhm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1411 (3528 Metric)
Capacitance
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Tolerance
±20%
Height - Seated (Max)
0.091" (2.30mm)
Voltage - Rated
Manufacturer Size Code
B
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,742
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.28000$4.28
10$2.59000$25.90
50$1.93700$96.85
100$1.73720$173.72
500$1.40046$700.23
1,000$1.29645$1,296.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.47638$2,952.76
4,000$1.39509$5,580.36
6,000$1.35437$8,126.22
10,000$1.30924$13,092.40
14,000$1.28286$17,960.04
20,000$1.25748$25,149.60
Manufacturers Standard Package