
F930G107MBA | |
|---|---|
DigiKey Part Number | 478-8135-2-ND - Tape & Reel (TR) 478-8135-1-ND - Cut Tape (CT) 478-8135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F930G107MBA |
Description | CAP TANT 100UF 20% 4V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 900mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F930G107MBA Models |
Category | ESR (Equivalent Series Resistance) 900mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.091" (2.30mm) |
Voltage - Rated | Manufacturer Size Code B |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $2.59000 | $25.90 |
| 50 | $1.93700 | $96.85 |
| 100 | $1.73720 | $173.72 |
| 500 | $1.40046 | $700.23 |
| 1,000 | $1.29645 | $1,296.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.47638 | $2,952.76 |
| 4,000 | $1.39509 | $5,580.36 |
| 6,000 | $1.35437 | $8,126.22 |
| 10,000 | $1.30924 | $13,092.40 |
| 14,000 | $1.28286 | $17,960.04 |
| 20,000 | $1.25748 | $25,149.60 |

