65N472SBKCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6LS152KCJCA

Digi-Key Part Number
6LS152KCJCA-ND
Manufacturer
KYOCERA AVX
Manufacturer Product Number
6LS152KCJCA
Supplier
Description
CAP CER 1500PF 2KV Y5P RADIAL
Detailed Description
1500 pF ±10% 2000V (2kV) Ceramic Capacitor Y5P (B) Radial, Disc
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Y5P (B)
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.512" Dia (13.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Straight
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.23.0060
Additional Resources
AttributeDescription
Standard Package500