
248040002001829+ | |
|---|---|
DigiKey Part Number | 478-248040002001829+TR-ND - Tape & Reel (TR) 478-248040002001829+CT-ND - Cut Tape (CT) 478-248040002001829+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 248040002001829+ |
Description | WIRE TO BOARD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Receptacle Connector 0.039" (1.00mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 3.94µin (0.100µm) | |
Insulation Color | Black | |
Insulation Height | 0.055" (1.40mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 80°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Solder Retention | |
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | 30VDC | |
Applications | - | |
Insulation Material | Plastic | |
Contact Shape | Rectangular | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.06000 | $9.06 |
| 10 | $5.65400 | $56.54 |
| 25 | $4.83960 | $120.99 |
| 50 | $4.35020 | $217.51 |
| 100 | $4.26040 | $426.04 |
| 250 | $3.62564 | $906.41 |
| 500 | $3.44436 | $1,722.18 |
| 1,000 | $3.08179 | $3,081.79 |
| 5,000 | $2.41105 | $12,055.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $2.51822 | $25,182.20 |
| 20,000 | $2.44294 | $48,858.80 |
| 30,000 | $2.40717 | $72,215.10 |


