
12105C475MAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF32LR71H475MUTR-ND - Tape & Reel (TR) 478-KGF32LR71H475MUCT-ND - Cut Tape (CT) 478-KGF32LR71H475MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12105C475MAZ2A |
Description | CAP CER 4.7UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.42000 | $15.42 |
| 10 | $9.76600 | $97.66 |
| 50 | $8.38540 | $419.27 |
| 100 | $7.76530 | $776.53 |
| 500 | $6.71672 | $3,358.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.52003 | $6,520.03 |
| 2,000 | $6.24746 | $12,494.92 |
| 3,000 | $6.11088 | $18,332.64 |
| 5,000 | $5.95949 | $29,797.45 |
| 7,000 | $5.87100 | $41,097.00 |
| 10,000 | $5.78582 | $57,858.20 |
| 12,000 | $5.74546 | $68,945.52 |

