


1206GA680KAT1A | |
---|---|
DigiKey Part Number | 478-11402-2-ND - Tape & Reel (TR) 478-11402-1-ND - Cut Tape (CT) 478-11402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206GA680KAT1A |
Description | CAP CER 68PF 2KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±10% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206GA680KAT1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.31000 | $7.31 |
10 | $4.38500 | $43.85 |
50 | $3.58160 | $179.08 |
100 | $3.25890 | $325.89 |
500 | $2.71406 | $1,357.03 |
1,000 | $2.54541 | $2,545.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.29457 | $4,589.14 |
4,000 | $2.26938 | $9,077.52 |
6,000 | $2.20984 | $13,259.04 |
10,000 | $2.14944 | $21,494.40 |
14,000 | $2.13531 | $29,894.34 |
20,000 | $2.12974 | $42,594.80 |
24,000 | $2.11864 | $50,847.36 |