0805 (2012 Metric) 1,52mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805ZC106KAT2A

Digi-Key Part Number
478-10578-2-ND - Tape & Reel (TR)
478-10578-1-ND - Cut Tape (CT)
478-10578-6-ND - Digi-Reel®
Manufacturer
KYOCERA AVX
Manufacturer Product Number
0805ZC106KAT2A
Supplier
Description
CAP CER 10UF 10V X7R 0805
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.060" (1.52mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.72000$2.72
10$1.87000$18.70
50$1.30940$65.47
100$1.12230$112.23
500$0.84170$420.85
1,000$0.71077$710.77
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.67336$2,020.08
6,000$0.63595$3,815.70
Additional Resources
AttributeDescription
Other Names
478-10578-2
478-10578-1
0805ZC106KAT2A-ND
478-10578-6
Standard Package3,000
Substitutes (5)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CL21B106KPQNNNGSamsung Electro-Mechanics87,1261276-6473-1-ND$1.79000Direct
CL21B106KPQNNNESamsung Electro-Mechanics1,850,3701276-1764-1-ND$1.79000Direct
C0805C106K8RAC7800KEMET297,555399-C0805C106K8RAC7800CT-ND$3.40000Similar
CL21B106KPQNFNESamsung Electro-Mechanics464,6631276-2934-1-ND$2.47000Direct
CL21B106KOQNNNGSamsung Electro-Mechanics33,2131276-6472-1-ND$2.38000Upgrade