0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric) 0,94mm
AT2A_0805_0.94

08051C681MAT2A

Digi-Key Part Number
08051C681MAT2A-ND - Tape & Reel (TR)
Manufacturer
KYOCERA AVX
Manufacturer Product Number
08051C681MAT2A
Supplier
Description
CAP CER 680PF 100V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
680 pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in HKD
Tape & Reel (TR)
QtyUnit PriceExt Price
8,000$0.33762$2,700.96
Additional Resources
AttributeDescription
Standard Package4,000
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
08052C681JAT2AKYOCERA AVX1,496478-10455-1-ND$3.06000Upgrade
08051C681JAT2AKYOCERA AVX7,627478-11862-1-ND$2.38000Upgrade
08051C681KAT2AKYOCERA AVX30,848478-1351-1-ND$1.62000Upgrade
08051A681FAT2AKYOCERA AVX30,951478-10410-1-ND$4.08000Upgrade