
WK73R2BTTD1203F | |
|---|---|
DigiKey Part Number | 2019-WK73R2BTTD1203FTR-ND - Tape & Reel (TR) 2019-WK73R2BTTD1203FCT-ND - Cut Tape (CT) 2019-WK73R2BTTD1203FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73R2BTTD1203F |
Description | RES 120K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73R2BTTD1203F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.12000 | $2.12 |
| 10 | $1.10100 | $11.01 |
| 25 | $0.88760 | $22.19 |
| 50 | $0.76360 | $38.18 |
| 100 | $0.66650 | $66.65 |
| 250 | $0.56848 | $142.12 |
| 500 | $0.51170 | $255.85 |
| 1,000 | $0.46691 | $466.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.20589 | $1,029.45 |
| 10,000 | $0.19202 | $1,920.20 |
| 15,000 | $0.18526 | $2,778.90 |
| 25,000 | $0.17793 | $4,448.25 |
| 35,000 | $0.17374 | $6,080.90 |
| 50,000 | $0.16978 | $8,489.00 |
| 60,000 | $0.16792 | $10,075.20 |
| 120,000 | $0.16181 | $19,417.20 |
| 125,000 | $0.16149 | $20,186.25 |

