WK73R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WK73R1JTTD473J

DigiKey Part Number
2019-WK73R1JTTD473JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WK73R1JTTD473J
Description
RES 47K OHM 5% 1/2W 603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
47 kOhms ±5% 0.5W, 1/2W Chip Resistor Wide 0603 (1608 Metric), 0306 Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WK73R1JTTD473J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 0603 (1608 Metric), 0306
Supplier Device Package
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.24203$1,210.15
Manufacturers Standard Package