
ECS-2520MVLC-100-BN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-2520MVLC-100-BN-TR-ND - Tape & Reel (TR) 50-ECS-2520MVLC-100-BN-CT-ND - Cut Tape (CT) 50-ECS-2520MVLC-100-BN-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MVLC-100-BN-TR |
Description | XTAL OSC XO 10MHZ CMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520MVLC-100-BN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 10 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.28000 | $10.28 |
| 10 | $8.90900 | $89.09 |
| 25 | $8.15200 | $203.80 |
| 50 | $7.76520 | $388.26 |
| 100 | $7.38590 | $738.59 |
| 250 | $7.13868 | $1,784.67 |
| 500 | $6.57248 | $3,286.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.72693 | $6,726.93 |
| 2,000 | $6.44987 | $12,899.74 |
| 3,000 | $5.78356 | $17,350.68 |











