
SG73S2ATTD472G | |
|---|---|
DigiKey Part Number | 2019-SG73S2ATTD472GTR-ND - Tape & Reel (TR) 2019-SG73S2ATTD472GCT-ND - Cut Tape (CT) 2019-SG73S2ATTD472GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73S2ATTD472G |
Description | RES 4.7K OHM 2% 1/4W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±2% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73S2ATTD472G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.66100 | $6.61 |
| 25 | $0.51560 | $12.89 |
| 50 | $0.43560 | $21.78 |
| 100 | $0.36790 | $36.79 |
| 250 | $0.30872 | $77.18 |
| 500 | $0.27200 | $136.00 |
| 1,000 | $0.24288 | $242.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.19659 | $982.95 |
| 10,000 | $0.16559 | $1,655.90 |
| 15,000 | $0.15613 | $2,341.95 |
| 25,000 | $0.14663 | $3,665.75 |
| 35,000 | $0.14607 | $5,112.45 |
| 50,000 | $0.14552 | $7,276.00 |
| 60,000 | $0.14525 | $8,715.00 |
| 120,000 | $0.14433 | $17,319.60 |
| 125,000 | $0.14428 | $18,035.00 |

