SG73S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73S2ATTD43R0F

DigiKey Part Number
2019-SG73S2ATTD43R0FTR-ND - Tape & Reel (TR)
2019-SG73S2ATTD43R0FCT-ND - Cut Tape (CT)
2019-SG73S2ATTD43R0FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73S2ATTD43R0F
Description
RES 43 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
43 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73S2ATTD43R0F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,950
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.66100$6.61
25$0.51560$12.89
50$0.43560$21.78
100$0.37280$37.28
250$0.29304$73.26
500$0.27200$136.00
1,000$0.19735$197.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.13249$662.45
10,000$0.12207$1,220.70
15,000$0.11699$1,754.85
25,000$0.11150$2,787.50
35,000$0.10778$3,772.30
50,000$0.10310$5,155.00
60,000$0.10290$6,174.00
120,000$0.09940$11,928.00
125,000$0.09916$12,395.00
Manufacturers Standard Package