
SG73S2ATTD4222F | |
|---|---|
DigiKey Part Number | 2019-SG73S2ATTD4222FTR-ND - Tape & Reel (TR) 2019-SG73S2ATTD4222FCT-ND - Cut Tape (CT) 2019-SG73S2ATTD4222FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73S2ATTD4222F |
Description | RES 42.2K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 42.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73S2ATTD4222F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.13249 | $662.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.66100 | $6.61 |
| 100 | $0.37280 | $37.28 |
| 1,000 | $0.24288 | $242.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $0.70200 | $7.02 |
| 50 | $0.46500 | $23.25 |
| 100 | $0.39650 | $39.65 |
| 500 | $0.28490 | $142.45 |
| 1,000 | $0.25128 | $251.28 |

