
SG73S2ATTD2R70F | |
|---|---|
DigiKey Part Number | 2019-SG73S2ATTD2R70FTR-ND - Tape & Reel (TR) 2019-SG73S2ATTD2R70FCT-ND - Cut Tape (CT) 2019-SG73S2ATTD2R70FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73S2ATTD2R70F |
Description | RES 2.7 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73S2ATTD2R70F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $0.57900 | $5.79 |
| 25 | $0.45360 | $11.34 |
| 50 | $0.37860 | $18.93 |
| 100 | $0.32230 | $32.23 |
| 250 | $0.26500 | $66.25 |
| 500 | $0.23220 | $116.10 |
| 1,000 | $0.20633 | $206.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.16493 | $824.65 |
| 10,000 | $0.15291 | $1,529.10 |
| 15,000 | $0.14705 | $2,205.75 |
| 25,000 | $0.14070 | $3,517.50 |
| 35,000 | $0.13707 | $4,797.45 |
| 50,000 | $0.13364 | $6,682.00 |
| 60,000 | $0.13203 | $7,921.80 |
| 120,000 | $0.12674 | $15,208.80 |
| 125,000 | $0.12646 | $15,807.50 |

