
SG73S1JTTD1002F | |
|---|---|
DigiKey Part Number | 2019-SG73S1JTTD1002FTR-ND - Tape & Reel (TR) 2019-SG73S1JTTD1002FCT-ND - Cut Tape (CT) 2019-SG73S1JTTD1002FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73S1JTTD1002F |
Description | RES 10K OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73S1JTTD1002F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.45700 | $4.57 |
| 25 | $0.35240 | $8.81 |
| 50 | $0.29200 | $14.60 |
| 100 | $0.24560 | $24.56 |
| 250 | $0.19908 | $49.77 |
| 500 | $0.17264 | $86.32 |
| 1,000 | $0.15167 | $151.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.11836 | $591.80 |
| 10,000 | $0.10869 | $1,086.90 |
| 15,000 | $0.10398 | $1,559.70 |
| 25,000 | $0.09888 | $2,472.00 |
| 35,000 | $0.09596 | $3,358.60 |
| 50,000 | $0.09320 | $4,660.00 |
| 60,000 | $0.09191 | $5,514.60 |
| 120,000 | $0.08766 | $10,519.20 |
| 125,000 | $0.08744 | $10,930.00 |

