
RN73R1JTTD1422B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD1422B25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD1422B25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD1422B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD1422B25 |
Description | RES 14.2K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 14.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD1422B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.84000 | $8.40 |
| 25 | $0.77680 | $19.42 |
| 50 | $0.73260 | $36.63 |
| 100 | $0.69270 | $69.27 |
| 250 | $0.64288 | $160.72 |
| 500 | $0.60878 | $304.39 |
| 1,000 | $0.57762 | $577.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.35194 | $1,759.70 |
| 10,000 | $0.33655 | $3,365.50 |
| 15,000 | $0.32837 | $4,925.55 |
| 25,000 | $0.31886 | $7,971.50 |
| 35,000 | $0.31306 | $10,957.10 |
| 50,000 | $0.30730 | $15,365.00 |
| 60,000 | $0.30451 | $18,270.60 |
| 120,000 | $0.29473 | $35,367.60 |
| 125,000 | $0.29420 | $36,775.00 |

