RN731JTTD1502F25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $1.39000
Datasheet

Direct


YAGEO
In Stock: 4,061
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 10,951
Unit Price: $2.77000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.68877
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.22196
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $1.47000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 938
Unit Price: $2.20000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 413
Unit Price: $1.63000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 7,895
Unit Price: $1.96000
Datasheet

Upgrade


Bourns Inc.
In Stock: 4,980
Unit Price: $2.61000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 10,435
Unit Price: $0.82000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 291,972
Unit Price: $0.82000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $3.02000
Datasheet

Upgrade


Vishay
In Stock: 9,377
Unit Price: $0.90000
Datasheet
RN73H Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD1502F25

DigiKey Part Number
2019-RN731JTTD1502F25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD1502F25
Description
RES 15K OHM 1% 1/16W 0603
Customer Reference
Detailed Description
15 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731JTTD1502F25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes