RN73H Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD1243D100

Digi-Key Part Number
2019-RN731JTTD1243D100TR-ND - Tape & Reel (TR)
Manufacturer
KOA Speer Electronics, Inc.
Manufacturer Product Number
RN731JTTD1243D100
Supplier
Description
RES 124K OHM 0.5% 1/16W 0603
Detailed Description
124 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
KOA Speer Electronics, Inc.
Series
Package
Tape & Reel (TR)
Part Status
Last Time Buy
Resistance
124 kOhms
Tolerance
±0.5%
Power (Watts)
0.063W, 1/16W
Composition
Thin Film
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in HKD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.38769$1,938.45
Additional Resources
AttributeDescription
Other Names2019-RN731JTTD1243D100TR
Standard Package5,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RNCF0603DTE124KStackpole Electronics Inc9,015RNCF0603DTE124KCT-ND$1.53000Upgrade
RT0603DRD07124KLYAGEO5,443311-124KDCT-ND$1.53000Upgrade
RR0816P-1243-D-10DSusumu268RR08P124KDCT-ND$0.85000Upgrade