
RK73H2ETTD1910F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ETTD1910FTR-ND - Tape & Reel (TR) 2019-RK73H2ETTD1910FCT-ND - Cut Tape (CT) 2019-RK73H2ETTD1910FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ETTD1910F |
Description | RES 191 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 191 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ETTD1910F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.55000 | $1.55 |
| 10 | $0.79100 | $7.91 |
| 25 | $0.62640 | $15.66 |
| 50 | $0.53360 | $26.68 |
| 100 | $0.44060 | $44.06 |
| 250 | $0.38020 | $95.05 |
| 500 | $0.34152 | $170.76 |
| 1,000 | $0.30749 | $307.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.25309 | $1,265.45 |
| 10,000 | $0.21707 | $2,170.70 |
| 15,000 | $0.21169 | $3,175.35 |
| 25,000 | $0.20619 | $5,154.75 |
| 35,000 | $0.20546 | $7,191.10 |
| 50,000 | $0.20474 | $10,237.00 |
| 60,000 | $0.20439 | $12,263.40 |
| 120,000 | $0.20280 | $24,336.00 |
| 125,000 | $0.20243 | $25,303.75 |

