
RK73H2ETTD1823F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ETTD1823FTR-ND - Tape & Reel (TR) 2019-RK73H2ETTD1823FCT-ND - Cut Tape (CT) 2019-RK73H2ETTD1823FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ETTD1823F |
Description | RES 182K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 182 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ETTD1823F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.26682 | $1,334.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.55000 | $1.55 |
| 10 | $0.79100 | $7.91 |
| 25 | $0.62640 | $15.66 |
| 50 | $0.53360 | $26.68 |
| 100 | $0.45930 | $45.93 |
| 250 | $0.38444 | $96.11 |
| 500 | $0.34152 | $170.76 |
| 1,000 | $0.30749 | $307.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.79000 | $1.79 |
| 10 | $0.92200 | $9.22 |
| 50 | $0.61680 | $30.84 |
| 100 | $0.52870 | $52.87 |
| 500 | $0.38344 | $191.72 |
| 1,000 | $0.33964 | $339.64 |

