
RK73H1JRTTD2151F | |
|---|---|
DigiKey Part Number | 2019-RK73H1JRTTD2151FTR-ND - Tape & Reel (TR) 2019-RK73H1JRTTD2151FCT-ND - Cut Tape (CT) 2019-RK73H1JRTTD2151FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JRTTD2151F |
Description | RES 2.15K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.15 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JRTTD2151F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.47300 | $4.73 |
| 25 | $0.36880 | $9.22 |
| 50 | $0.30520 | $15.26 |
| 100 | $0.25780 | $25.78 |
| 250 | $0.20952 | $52.38 |
| 500 | $0.18178 | $90.89 |
| 1,000 | $0.16007 | $160.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.12546 | $627.30 |
| 10,000 | $0.10529 | $1,052.90 |
| 15,000 | $0.10466 | $1,569.90 |
| 25,000 | $0.10395 | $2,598.75 |
| 35,000 | $0.10217 | $3,575.95 |
| 50,000 | $0.09930 | $4,965.00 |
| 60,000 | $0.09796 | $5,877.60 |
| 120,000 | $0.09370 | $11,244.00 |

