3.6k Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF1/2C362J

DigiKey Part Number
2019-CF1/2C362J-ND
Manufacturer
Manufacturer Product Number
CF1/2C362J
Description
RES 3.6K OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.6 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.118" Dia x 0.335" L (3.00mm x 8.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 972
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1.06000$1.06
10$0.68500$6.85
25$0.57760$14.44
50$0.50740$25.37
100$0.44790$44.79
250$0.38312$95.78
500$0.34216$171.08
1,000$0.30733$307.33
5,000$0.24533$1,226.65
Manufacturers Standard Package