200 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/4DCT52R2003F

DigiKey Part Number
2019-MF1/4DCT52R2003FTR-ND - Tape & Reel (TR)
2019-MF1/4DCT52R2003FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF1/4DCT52R2003F
Description
RES 200K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
200 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,870
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.48500$4.85
25$0.40760$10.19
50$0.35680$17.84
100$0.31490$31.49
250$0.26804$67.01
500$0.23858$119.29
1,000$0.21351$213.51
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.16892$844.60
10,000$0.15432$1,543.20
15,000$0.14682$2,202.30
25,000$0.13833$3,458.25
35,000$0.13328$4,664.80
50,000$0.12833$6,416.50
Manufacturers Standard Package