
MF1/4DC2003F | |
|---|---|
DigiKey Part Number | 2019-MF1/4DC2003F-ND |
Manufacturer | |
Manufacturer Product Number | MF1/4DC2003F |
Description | RES 200K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF1/4CC2003F | KOA Speer Electronics, Inc. | 785 | 2019-MF1/4CC2003F-ND | $1.89000 | Parametric Equivalent |
| MF1/4CCT52R2003F | KOA Speer Electronics, Inc. | 4,032 | 2019-MF1/4CCT52R2003FCT-ND | $1.07000 | Parametric Equivalent |
| MF1/4DCT52R2003F | KOA Speer Electronics, Inc. | 6,870 | 2019-MF1/4DCT52R2003FCT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.85500 | $8.55 |
| 25 | $0.72040 | $18.01 |
| 50 | $0.63460 | $31.73 |
| 100 | $0.56070 | $56.07 |
| 250 | $0.48048 | $120.12 |
| 500 | $0.42982 | $214.91 |
| 1,000 | $0.38690 | $386.90 |
| 5,000 | $0.31030 | $1,551.50 |

