
1825Y1000474KXT | |
---|---|
DigiKey Part Number | 1608-1825Y1000474KXTTR-ND - Tape & Reel (TR) 1608-1825Y1000474KXTCT-ND - Cut Tape (CT) 1608-1825Y1000474KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1825Y1000474KXT |
Description | CAP CER 0.47UF 100V X7R 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825Y1000474KXT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.37000 | $31.37 |
10 | $22.20300 | $222.03 |
50 | $18.57500 | $928.75 |
100 | $17.45250 | $1,745.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $15.55278 | $7,776.39 |
1,000 | $14.96438 | $14,964.38 |
1,500 | $14.66961 | $22,004.42 |
2,500 | $14.34274 | $35,856.85 |
3,500 | $14.15166 | $49,530.81 |
5,000 | $13.96785 | $69,839.25 |