


APTD1608SYCK/J3-PF | |
|---|---|
DigiKey Part Number | 754-1803-2-ND - Tape & Reel (TR) 754-1803-1-ND - Cut Tape (CT) 754-1803-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTD1608SYCK/J3-PF |
Description | LED YELLOW CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTD1608SYCK/J3-PF Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 60° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 590nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Round with Domed Top | Height (Max) 1.10mm |
Lens Size 0.70mm Dia | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APTD1608SYC/J3 | Kingbright | 39,524 | 754-1543-1-ND | $5.76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.77900 | $27.79 |
| 100 | $1.98960 | $198.96 |
| 500 | $1.63592 | $817.96 |
| 1,000 | $1.51933 | $1,519.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.42027 | $2,840.54 |
| 4,000 | $1.33612 | $5,344.48 |
| 6,000 | $1.29293 | $7,757.58 |
| 10,000 | $1.24414 | $12,441.40 |
| 14,000 | $1.21511 | $17,011.54 |
| 20,000 | $1.18679 | $23,735.80 |


