
4634 | |
|---|---|
DigiKey Part Number | 36-4634-ND |
Manufacturer | |
Manufacturer Product Number | 4634 |
Description | CONN SOCKET COVER FOR TO-3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Cover For TO-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover | |
For Use With/Related Products | TO-3 | |
Body Material | Polyamide (PA), Nylon | |
Body Finish | - | |
Color | Natural | |
Features | - | |
Material Flammability Rating | UL94 V-2 | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.30000 | $13.30 |
| 10 | $10.01900 | $100.19 |
| 25 | $8.98080 | $224.52 |
| 100 | $7.64040 | $764.04 |
| 500 | $6.93472 | $3,467.36 |
| 1,000 | $6.20046 | $6,200.46 |

