
T494B107M004AT | |
|---|---|
DigiKey Part Number | 399-3832-2-ND - Tape & Reel (TR) 399-3832-1-ND - Cut Tape (CT) 399-3832-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494B107M004AT |
Description | CAP TANT 100UF 20% 4V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 650mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494B107M004AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 650mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.25000 | $12.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.90542 | $7,810.84 |

