
T489A104M035ATE20K | |
|---|---|
DigiKey Part Number | 399-11970-2-ND - Tape & Reel (TR) 399-11970-1-ND - Cut Tape (CT) 399-11970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T489A104M035ATE20K |
Description | CAP TANT 0.1UF 20% 35V 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 20Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T489A104M035ATE20K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 20Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491A104M035AT | KEMET | 32,426 | 399-3677-1-ND | $5.51000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $2.59000 | $25.90 |
| 50 | $1.93700 | $96.85 |
| 100 | $1.73720 | $173.72 |
| 500 | $1.40046 | $700.23 |
| 1,000 | $1.29645 | $1,296.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.21091 | $2,421.82 |
| 4,000 | $1.14053 | $4,562.12 |
| 6,000 | $1.10527 | $6,631.62 |
| 10,000 | $1.06621 | $10,662.10 |
| 14,000 | $1.04338 | $14,607.32 |
| 20,000 | $1.02141 | $20,428.20 |


