T356H226M025AT7301 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $44.91908
Datasheet
T352F336M010AT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T356H226M025AT7301

DigiKey Part Number
399-T356H226M025AT7301TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T356H226M025AT7301
Description
CAP TANT RAD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 25 V Radial, Disc 1.5Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T356H226M025AT7301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
1.5Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.299" Dia (7.60mm)
Height - Seated (Max)
0.469" (11.90mm)
Lead Spacing
0.200" (5.08mm)
Manufacturer Size Code
T356H
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$41.15300$32,922.40
Manufacturers Standard Package