R4x & R76 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R413W36800000M

DigiKey Part Number
399-13445-ND
Manufacturer
Manufacturer Product Number
R413W36800000M
Description
CAP FILM 0.68UF 20% 1KVDC RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.68 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R413W36800000M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
300V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.634" L x 0.630" W (41.50mm x 16.00mm)
Height - Seated (Max)
1.126" (28.60mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X1, Y2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 841
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$26.76000$26.76
10$18.73200$187.32
50$15.55020$777.51
216$13.67681$2,954.19
648$12.69843$8,228.58
1,080$12.33641$13,323.32
2,592$11.82463$30,649.44
5,184$11.49961$59,613.98
Manufacturers Standard Package