Parametric Equivalent
PEH169UT433VMB2 | |
|---|---|
DigiKey Part Number | 399-PEH169UT433VMB2-ND |
Manufacturer | |
Manufacturer Product Number | PEH169UT433VMB2 |
Description | CAP ALUM SCRW TERM 105C |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.3 mF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 33mOhm @ 100Hz 28000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH169UT433VMB2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | 33mOhm @ 100Hz | |
Lifetime @ Temp. | 28000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 12.4 A @ 100 Hz | |
Ripple Current @ High Frequency | 32.8 A @ 10 kHz | |
Lead Spacing | 1.260" (32.00mm) | |
Size / Dimension | 3.016" Dia (76.60mm) | |
Height - Seated (Max) | 4.213" (107.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | $668.82875 | $64,207.56 |


