Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F461KG393K250C | |
|---|---|
DigiKey Part Number | 399-F461KG393K250C-ND |
Manufacturer | |
Manufacturer Product Number | F461KG393K250C |
Description | CAP FILM POLYPROP RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 250V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F461KG393K250A | KEMET | 0 | 399-F461KG393K250A-ND | $1.41421 | Parametric Equivalent |
| F461KG393K250L | KEMET | 0 | 399-F461KG393K250LTR-ND | $1.43229 | Parametric Equivalent |
| F461KG393K250R | KEMET | 0 | 399-F461KG393K250RTB-ND | $1.38203 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.30533 | $2,610.66 |


