
CKC21X393JWGACAUTO | |
|---|---|
DigiKey Part Number | 399-CKC21X393JWGACAUTOTR-ND - Tape & Reel (TR) 399-CKC21X393JWGACAUTOCT-ND - Cut Tape (CT) 399-CKC21X393JWGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKC21X393JWGACAUTO |
Description | CAP CER 0.039UF 650V C0G 2220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±5% 650V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CKC21X393JWGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, Soft Termination, High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.232" L x 0.197" W (5.90mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.49000 | $35.49 |
| 10 | $23.70900 | $237.09 |
| 50 | $21.39980 | $1,069.99 |
| 100 | $20.15720 | $2,015.72 |
| 500 | $18.45534 | $9,227.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $17.40159 | $17,401.59 |
| 2,000 | $16.86497 | $33,729.94 |
| 3,000 | $16.59610 | $49,788.30 |
| 5,000 | $16.29804 | $81,490.20 |

