



C927U152MZWDBA7317 | |
|---|---|
DigiKey Part Number | 399-9507-1-ND - Cut Tape (CT) 399-9507-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C927U152MZWDBA7317 |
Description | CAP CER 1500PF 440VAC Y5U RADIAL |
Customer Reference | |
Detailed Description | 1500 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C927U152MZWDBA7317 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.433" Dia (11.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.94000 | $2.94 |
| 10 | $1.76200 | $17.62 |
| 100 | $1.15690 | $115.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.82523 | $825.23 |
| 2,000 | $0.76021 | $1,520.42 |
| 3,000 | $0.72676 | $2,180.28 |
| 5,000 | $0.68884 | $3,444.20 |

