C87 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C878BF35250SA0J

DigiKey Part Number
399-13893-ND
Manufacturer
Manufacturer Product Number
C878BF35250SA0J
Description
CAP FILM 25UF 5% 470VAC RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
C878BF35250SA0J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 85°C
Manufacturer
KEMET
Applications
Motor Run
Series
Lead Spacing
0.528" (13.40mm)
Packaging
Bulk
Size / Dimension
1.772" Dia (45.00mm)
Part Status
Active
Height - Seated (Max)
3.937" (100.00mm)
Capacitance
25µF
Mounting Type
Chassis, Stud Mount
Tolerance
±5%
Package / Case
Radial, Can
Voltage Rating - AC
470V
Base Product Number
Dielectric Material
Polypropylene (PP), Metallized
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 394
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$151.03000$151.03
10$119.22000$1,192.20
50$106.49300$5,324.65
100$102.55010$10,255.01
500$95.87420$47,937.10
Manufacturers Standard Package