C4G Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4GAFUC4220AA0J

DigiKey Part Number
399-13090-ND
Manufacturer
Manufacturer Product Number
C4GAFUC4220AA0J
Description
CAP FILM 2.2UF 5% 400VDC AXIAL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
2.2 µF Film Capacitor 250V 400V Polypropylene (PP), Metallized Axial
Datasheet
 Datasheet
EDA/CAD Models
C4GAFUC4220AA0J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
250V
Voltage Rating - DC
400V
Dielectric Material
ESR (Equivalent Series Resistance)
4.4 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.689" Dia x 1.299" L (17.50mm x 33.00mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
High Frequency, Switching
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$39.00000$39.00
10$28.08200$280.82
50$23.74940$1,187.47
150$21.73693$3,260.54
600$19.94047$11,964.28
1,050$19.39120$20,360.76
2,550$18.67896$47,631.35
Manufacturers Standard Package