



C315C102K1R5TA7303 | |
|---|---|
DigiKey Part Number | 399-13912-2-ND - Tape & Reel (TR) 399-13912-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C315C102K1R5TA7303 |
Description | CAP CER 1000PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C102K1R5TA7303 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.183" (4.66mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.52900 | $15.29 |
| 50 | $1.11480 | $55.74 |
| 100 | $0.98820 | $98.82 |
| 500 | $0.77348 | $386.74 |
| 1,000 | $0.70730 | $707.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.63756 | $1,593.90 |
| 5,000 | $0.59555 | $2,977.75 |
| 7,500 | $0.57451 | $4,308.82 |
| 12,500 | $0.55121 | $6,890.12 |
| 17,500 | $0.53758 | $9,407.65 |
| 25,000 | $0.52448 | $13,112.00 |

