10000 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C103KFRACTU

DigiKey Part Number
399-15623-2-ND - Tape & Reel (TR)
399-15623-1-ND - Cut Tape (CT)
399-15623-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C103KFRACTU
Description
CAP CER 10000PF 1.5KV X7R 1812
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C103KFRACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1812C103KGRACTUKEMET81,823399-C1812C103KGRACTUCT-ND$6.24000Upgrade
In-Stock: 1,479
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.54000$15.54
10$10.40000$104.00
50$8.36620$418.31
100$7.73810$773.81
500$6.67668$3,338.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.34823$6,348.23
2,000$6.07783$12,155.66
3,000$5.94236$17,827.08
5,000$5.79218$28,960.90
7,000$5.70438$39,930.66
10,000$5.61994$56,199.40
Manufacturers Standard Package