C1210C105M1RAC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 10,396
Unit Price: $11.34000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $5.64267
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 189
Unit Price: $4.57000

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $5.64267
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $1.31164
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $1.31164
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $5.64267
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $5.64267
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.99632
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $5.64267
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $1.02035
Datasheet
1206 (3216 Metric) 0.88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C105M1RAC7210

DigiKey Part Number
399-C1210C105M1RAC7210TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210C105M1RAC7210
Description
CAP CER 1UF 100V X7R 1210
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C105M1RAC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$4.55765$36,461.20
Manufacturers Standard Package