
C1206C106M8PACTU | |
|---|---|
DigiKey Part Number | 399-C1206C106M8PACTUTR-ND - Tape & Reel (TR) 399-C1206C106M8PACTUCT-ND - Cut Tape (CT) 399-C1206C106M8PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C106M8PACTU |
Description | CAP CER 10UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C106M8PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.45000 | $2.45 |
| 10 | $1.46000 | $14.60 |
| 50 | $1.06220 | $53.11 |
| 100 | $0.94150 | $94.15 |
| 500 | $0.73720 | $368.60 |
| 1,000 | $0.67430 | $674.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.62254 | $1,245.08 |
| 4,000 | $0.57999 | $2,319.96 |
| 6,000 | $0.55867 | $3,352.02 |
| 10,000 | $0.53507 | $5,350.70 |
| 14,000 | $0.52126 | $7,297.64 |
| 20,000 | $0.50799 | $10,159.80 |
| 24,000 | $0.49409 | $11,858.16 |
| 48,000 | $0.48053 | $23,065.44 |
| 50,000 | $0.47941 | $23,970.50 |

