


C0805C824K3RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C824K3RACTUTR-ND - Tape & Reel (TR) 399-C0805C824K3RACTUCT-ND - Cut Tape (CT) 399-C0805C824K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C824K3RACTU |
Description | CAP CER 0.82UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C824K3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.96000 | $5.96 |
| 10 | $3.73700 | $37.37 |
| 50 | $2.85880 | $142.94 |
| 100 | $2.53000 | $253.00 |
| 500 | $2.13264 | $1,066.32 |
| 1,000 | $1.99173 | $1,991.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.84310 | $4,607.75 |
| 5,000 | $1.75352 | $8,767.60 |
| 7,500 | $1.70865 | $12,814.88 |
| 12,500 | $1.65891 | $20,736.38 |
| 17,500 | $1.62982 | $28,521.85 |
| 25,000 | $1.60184 | $40,046.00 |
| 30,000 | $1.58858 | $47,657.40 |

