
C0805C682GAGACTU | |
|---|---|
DigiKey Part Number | 399-C0805C682GAGACTUTR-ND - Tape & Reel (TR) 399-C0805C682GAGACTUCT-ND - Cut Tape (CT) 399-C0805C682GAGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C682GAGACTU |
Description | CAP CER 6800PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±2% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C682GAGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.36000 | $10.36 |
| 10 | $6.78000 | $67.80 |
| 50 | $5.35520 | $267.76 |
| 100 | $4.91390 | $491.39 |
| 500 | $4.16964 | $2,084.82 |
| 1,000 | $3.93941 | $3,939.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.14180 | $7,854.50 |
| 5,000 | $3.01716 | $15,085.80 |
| 7,500 | $3.00844 | $22,563.30 |

