
C0805C101KDGACTU | |
|---|---|
DigiKey Part Number | 399-C0805C101KDGACTUTR-ND - Tape & Reel (TR) 399-C0805C101KDGACTUCT-ND - Cut Tape (CT) 399-C0805C101KDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C101KDGACTU |
Description | CAP CER 100PF 1KV C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C101KDGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C101KDRACTU | KEMET | 10,444 | 399-C0805C101KDRACTUCT-ND | $3.78000 | Similar |
| C0805C101KDGACAUTO | KEMET | 299 | 399-C0805C101KDGACAUTOCT-ND | $4.03000 | Parametric Equivalent |
| 0805AA101KAT2A | KYOCERA AVX | 3,525 | 478-0805AA101KAT2ACT-ND | $5.67000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $2.31000 | $23.10 |
| 50 | $1.71660 | $85.83 |
| 100 | $1.53580 | $153.58 |
| 500 | $1.22978 | $614.89 |
| 1,000 | $1.13539 | $1,135.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.03574 | $2,589.35 |
| 5,000 | $0.97569 | $4,878.45 |
| 7,500 | $0.94564 | $7,092.30 |
| 12,500 | $0.91232 | $11,404.00 |
| 17,500 | $0.89284 | $15,624.70 |
| 25,000 | $0.87411 | $21,852.75 |

