1 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C105M3RACTU

DigiKey Part Number
399-C0603C105M3RACTUTR-ND - Tape & Reel (TR)
399-C0603C105M3RACTUCT-ND - Cut Tape (CT)
399-C0603C105M3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C105M3RACTU
Description
CAP CER 1UF 25V X7R 0603
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
1 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C105M3RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,978
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.45000$3.45
10$2.08800$20.88
50$1.54560$77.28
100$1.37870$137.87
500$1.09822$549.11
1,000$1.01157$1,011.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.88170$3,526.80
8,000$0.83344$6,667.52
12,000$0.80928$9,711.36
20,000$0.78250$15,650.00
28,000$0.76684$21,471.52
40,000$0.75178$30,071.20
Manufacturers Standard Package