18FMN-BMT-A-TF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


JST Sales America Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: $3.94994
Datasheet

Similar


Samtec Inc.
In Stock: 327
Unit Price: $30.02000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $16.29357
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18FMN-BMT-A-TF

DigiKey Part Number
18FMN-BMT-A-TF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
18FMN-BMT-A-TF
Description
CONN FFC VERT 18POS 1MM SMD
Customer Reference
Detailed Description
18 Position FFC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Flat Flex Type
FFC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
18
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.201" (5.10mm)
Locking Feature
-
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Polyamide (PA6T), Nylon 6T
Actuator Material
-
Features
Low Insertion Force (LIF)
Voltage Rating
50V
Operating Temperature
-25°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
-
Housing Color
Black
Actuator Color
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes