Ceramic Capacitor Kit 2.4pF ~ 33pF 250V Surface Mount, MLCC 1400 Pieces (28 Values - 50 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S402CHI

DigiKey Part Number
712-S402CHI-ND
Manufacturer
Manufacturer Product Number
S402CHI
Description
ENGINEERING KIT OF 0402 HI-Q/LOW
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Ceramic Capacitor Kit 2.4pF ~ 33pF 250V Surface Mount, MLCC 1400 Pieces (28 Values - 50 Each)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Surface Mount, MLCC
Manufacturer
Johanson Technology Inc.
Voltage - Rated
250V
Series
Tolerance
±0.1pF, ±5%
Packaging
Case
Applications
RF, Microwave, High Frequency
Part Status
Active
Features
High Q, Low Loss
Kit Type
Ceramic
Quantity
1400 Pieces (28 Values - 50 Each)
Capacitance Range
2.4pF ~ 33pF
Packages Included
0402 (1005 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Case
QuantityUnit PriceExt Price
1$451.52000$451.52
10$392.17400$3,921.74
Manufacturers Standard Package